
DF3EA-7P-2H(51) | |
|---|---|
DigiKey Part Number | H125468TR-ND - Tape & Reel (TR) H125468CT-ND - Cut Tape (CT) H125468DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF3EA-7P-2H(51) |
Description | CONN HEADER SMD R/A 7POS 2MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 7 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF3EA-7P-2H(51) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.220" (5.60mm) | |
Contact Shape | Circular | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 8.00µin (0.203µm) | |
Contact Finish - Post | - | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA), Nylon | |
Features | Solder Retention | |
Operating Temperature | -55°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Beige | |
Current Rating (Amps) | Varies by Wire Gauge | |
Voltage Rating | 250VAC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.76000 | £0.76 |
| 10 | £0.62200 | £6.22 |
| 100 | £0.50650 | £50.65 |
| 500 | £0.43908 | £219.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.57719 | £577.19 |
| 2,000 | £0.54965 | £1,099.30 |
| 3,000 | £0.53415 | £1,602.45 |
| 5,000 | £0.51525 | £2,576.25 |
| 7,000 | £0.50317 | £3,522.19 |
| 10,000 | £0.49068 | £4,906.80 |
| Unit Price without VAT: | £0.76000 |
|---|---|
| Unit Price with VAT: | £0.91200 |


