
DF3E-4P-2H(21) | |
|---|---|
DigiKey Part Number | H125414TR-ND - Tape & Reel (TR) H125414CT-ND - Cut Tape (CT) H125414DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF3E-4P-2H(21) |
Description | CONN HEADER SMD R/A 4POS 2MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 4 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF3E-4P-2H(21) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.220" (5.60mm) | |
Contact Shape | Circular | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA), Nylon | |
Features | Board Guide, Solder Retention | |
Operating Temperature | -55°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Beige | |
Current Rating (Amps) | Varies by Wire Gauge | |
Voltage Rating | 250VAC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.48000 | £0.48 |
| 10 | £0.38700 | £3.87 |
| 25 | £0.35680 | £8.92 |
| 50 | £0.33560 | £16.78 |
| 100 | £0.31550 | £31.55 |
| 250 | £0.29080 | £72.70 |
| 500 | £0.27344 | £136.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.37163 | £371.63 |
| 2,000 | £0.35390 | £707.80 |
| 3,000 | £0.34391 | £1,031.73 |
| 5,000 | £0.33174 | £1,658.70 |
| 7,000 | £0.32397 | £2,267.79 |
| 10,000 | £0.31592 | £3,159.20 |
| Unit Price without VAT: | £0.48000 |
|---|---|
| Unit Price with VAT: | £0.57600 |

