
DF30FC-70DS-0.4V(82) | |
|---|---|
DigiKey Part Number | 26-DF30FC-70DS-0.4V(82)TR-ND - Tape & Reel (TR) 26-DF30FC-70DS-0.4V(82)CT-ND - Cut Tape (CT) 26-DF30FC-70DS-0.4V(82)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF30FC-70DS-0.4V(82) |
Description | CONN RCPT 70POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 70 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | DF30FC-70DS-0.4V(82) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Number of Positions | 70 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 2.00µin (0.051µm) | |
Mated Stacking Heights | 0.9mm | |
Height Above Board | 0.035" (0.88mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.97327 | £973.27 |
| 2,000 | £0.92685 | £1,853.70 |
| 3,000 | £0.90072 | £2,702.16 |
| 5,000 | £0.86887 | £4,344.35 |
| 7,000 | £0.84851 | £5,939.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.44000 | £1.44 |
| 10 | £1.17100 | £11.71 |
| 25 | £1.07960 | £26.99 |
| 50 | £1.01500 | £50.75 |
| 100 | £0.95450 | £95.45 |
| 250 | £0.88000 | £220.00 |
| 500 | £0.82754 | £413.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.58000 | £1.58 |
| 10 | £1.37200 | £13.72 |
| 25 | £1.31320 | £32.83 |
| 50 | £1.28440 | £64.22 |
| 100 | £1.22590 | £122.59 |
| 250 | £1.10912 | £277.28 |
| 500 | £1.02158 | £510.79 |
| Unit Price without VAT: | £1.44000 |
|---|---|
| Unit Price with VAT: | £1.72800 |


