
DF30FC-70DP-0.4V(82) | |
|---|---|
DigiKey Part Number | 26-DF30FC-70DP-0.4V(82)TR-ND - Tape & Reel (TR) 26-DF30FC-70DP-0.4V(82)CT-ND - Cut Tape (CT) 26-DF30FC-70DP-0.4V(82)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF30FC-70DP-0.4V(82) |
Description | CONN HDR 70POS SMD GOLD |
Customer Reference | |
Detailed Description | 70 Position Connector Header, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | DF30FC-70DP-0.4V(82) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Connector Type | Header, Center Strip Contacts | |
Number of Positions | 70 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 2.00µin (0.051µm) | |
Mated Stacking Heights | 0.9mm | |
Height Above Board | 0.031" (0.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £1.00464 | £1,004.64 |
| 2,000 | £0.95672 | £1,913.44 |
| 3,000 | £0.92975 | £2,789.25 |
| 5,000 | £0.89687 | £4,484.35 |
| 7,000 | £0.87585 | £6,130.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.51000 | £1.51 |
| 10 | £1.28600 | £12.86 |
| 25 | £1.20480 | £30.12 |
| 50 | £1.14720 | £57.36 |
| 100 | £1.09240 | £109.24 |
| 250 | £1.02392 | £255.98 |
| 500 | £0.97504 | £487.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.64000 | £1.64 |
| 10 | £1.42500 | £14.25 |
| 25 | £1.36400 | £34.10 |
| 50 | £1.33360 | £66.68 |
| 100 | £1.27300 | £127.30 |
| 250 | £1.15180 | £287.95 |
| 500 | £1.06088 | £530.44 |
| Unit Price without VAT: | £1.51000 |
|---|---|
| Unit Price with VAT: | £1.81200 |


