Similar

DF22-2P-7.92DSA(06) | |
|---|---|
DigiKey Part Number | DF22-2P-7.92DSA(06)-ND |
Manufacturer | |
Manufacturer Product Number | DF22-2P-7.92DSA(06) |
Description | CONN HEADER VERT 2POS 7.92MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 2 position 0.312" (7.92mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF22-2P-7.92DSA(06) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Holder | |
Contact Length - Mating | 0.354" (9.00mm) | |
Contact Length - Post | 0.146" (3.70mm) | |
Overall Contact Length | - | |
Insulation Height | 0.713" (18.10mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 8.00µin (0.203µm) | |
Contact Finish - Post | - | |
Contact Material | Copper Alloy | |
Insulation Material | Polyamide (PA), Nylon | |
Features | Board Guide | |
Operating Temperature | -35°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Beige | |
Current Rating (Amps) | 25A | |
Voltage Rating | 1000V | |
Mated Stacking Heights | 25.7mm, 28.7mm | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |




