DF1E-15P-2.5DS(05) is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Hirose Electric Co Ltd
In Stock: 0
Unit Price: £0.70370
Datasheet
Connector Header Through Hole, Right Angle 15 position 0.098" (2.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF1E-15P-2.5DS(05)

DigiKey Part Number
H11072-ND
Manufacturer
Manufacturer Product Number
DF1E-15P-2.5DS(05)
Description
CONN HEADER R/A 15POS 2.5MM
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 15 position 0.098" (2.50mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Obsolete
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Latch Holder
Contact Length - Mating
0.177" (4.50mm)
Contact Length - Post
0.114" (2.90mm)
Overall Contact Length
-
Insulation Height
0.315" (8.00mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
39.4µin (1.00µm)
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Polyamide (PA), Nylon
Features
-
Operating Temperature
-35°C ~ 85°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Natural
Current Rating (Amps)
3A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes