Connector Header Surface Mount, Right Angle 3 position 0.049" (1.25mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF14A-3P-1.25H(22)

DigiKey Part Number
26-DF14A-3P-1.25H(22)TR-ND - Tape & Reel (TR)
26-DF14A-3P-1.25H(22)CT-ND - Cut Tape (CT)
26-DF14A-3P-1.25H(22)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DF14A-3P-1.25H(22)
Description
CONN HEADER SMD R/A 3POS 1.25MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 3 position 0.049" (1.25mm)
Datasheet
 Datasheet
EDA/CAD Models
DF14A-3P-1.25H(22) Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Mating
0.086" (2.20mm)
Mfr
Insulation Height
0.098" (2.50mm)
Series
Contact Shape
Square
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish - Mating
Tin
Part Status
Active
Contact Finish Thickness - Mating
39.4µin (1.00µm)
Connector Type
Contact Finish - Post
Tin
Contact Type
Male Pin
Contact Material
Brass
Pitch - Mating
Insulation Material
Polyamide (PA), Nylon
Number of Positions
Features
Solder Retention
Number of Rows
1
Operating Temperature
-35°C ~ 85°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Beige
Shrouding
Shrouded - 4 Wall
Current Rating (Amps)
1A
Mounting Type
Voltage Rating
150VAC
Termination
Solder
Contact Finish Thickness - Post
39.4µin (1.00µm)
Fastening Type
Push-Pull
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 913
Check for Additional Incoming Stock
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£0.49972£499.72
2,000£0.47587£951.74
3,000£0.46245£1,387.35
5,000£0.44609£2,230.45
7,000£0.43563£3,049.41
10,000£0.42482£4,248.20
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.73000£0.73
10£0.59200£5.92
100£0.48270£48.27
500£0.41844£209.22
Digi-Reel®
QuantityUnit PriceExt Price
1£0.80000£0.80
10£0.67900£6.79
100£0.60920£60.92
500£0.49844£249.22
* All Digi-Reel orders will add a £4.50 reeling fee.
Unit Price without VAT:£0.73000
Unit Price with VAT:£0.87600