
DF14A-25P-1.25H(52) | |
|---|---|
DigiKey Part Number | 26-DF14A-25P-1.25H(52)TR-ND - Tape & Reel (TR) 26-DF14A-25P-1.25H(52)CT-ND - Cut Tape (CT) 26-DF14A-25P-1.25H(52)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF14A-25P-1.25H(52) |
Description | CONN HEADER SMD R/A 25POS 1.25MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 25 position 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF14A-25P-1.25H(52) Models |
Category | Contact Length - Mating 0.086" (2.20mm) |
Mfr | Insulation Height 0.098" (2.50mm) |
Series | Contact Shape Square |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish - Mating Gold |
Part Status Active | Contact Finish Thickness - Mating 3.94µin (0.100µm) |
Connector Type | Contact Finish - Post Gold |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Polyamide (PA), Nylon |
Number of Positions | Features Solder Retention |
Number of Rows 1 | Operating Temperature -35°C ~ 85°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Beige |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 1A |
Mounting Type | Voltage Rating 150VAC |
Termination Solder | Contact Finish Thickness - Post 3.94µin (0.100µm) |
Fastening Type Push-Pull | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £1.23203 | £1,232.03 |
| 2,000 | £1.17326 | £2,346.52 |
| 3,000 | £1.14020 | £3,420.60 |
| 5,000 | £1.09989 | £5,499.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.80000 | £1.80 |
| 10 | £1.46900 | £14.69 |
| 100 | £1.19800 | £119.80 |
| 500 | £1.03864 | £519.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.87000 | £1.87 |
| 10 | £1.69900 | £16.99 |
| 100 | £1.49680 | £149.68 |
| 500 | £1.27230 | £636.15 |
| Unit Price without VAT: | £1.80000 |
|---|---|
| Unit Price with VAT: | £2.16000 |

