Connector Header Surface Mount, Right Angle 7 position 0.049" (1.25mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF14-7P-1.25H(52)

DigiKey Part Number
26-DF14-7P-1.25H(52)TR-ND - Tape & Reel (TR)
26-DF14-7P-1.25H(52)CT-ND - Cut Tape (CT)
26-DF14-7P-1.25H(52)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DF14-7P-1.25H(52)
Description
CONN HEADER SMD R/A 7POS 1.25MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 7 position 0.049" (1.25mm)
Datasheet
 Datasheet
EDA/CAD Models
DF14-7P-1.25H(52) Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.086" (2.20mm)
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.098" (2.50mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
3.94µin (0.100µm)
Contact Finish - Post
Gold
Contact Material
Brass
Insulation Material
Polyamide (PA), Nylon
Features
Board Guide, Solder Retention
Operating Temperature
-35°C ~ 85°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Beige
Current Rating (Amps)
1A
Voltage Rating
150VAC
Mated Stacking Heights
-
Contact Finish Thickness - Post
3.94µin (0.100µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 607
Check for Additional Incoming Stock
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£0.64282£642.82
2,000£0.61215£1,224.30
3,000£0.59489£1,784.67
5,000£0.57385£2,869.25
7,000£0.56039£3,922.73
10,000£0.54648£5,464.80
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.94000£0.94
10£0.76500£7.65
100£0.62400£62.40
500£0.54098£270.49
Digi-Reel®
QuantityUnit PriceExt Price
1£1.07000£1.07
10£0.89900£8.99
100£0.80680£80.68
500£0.66010£330.05
* All Digi-Reel orders will add a £4.50 reeling fee.
Unit Price without VAT:£0.94000
Unit Price with VAT:£1.12800