
DF13EA-30DP-1.25V(84) | |
|---|---|
DigiKey Part Number | 26-DF13EA-30DP-1.25V(84)-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DF13EA-30DP-1.25V(84) |
Description | CONN HEADER SMD 30POS 1.25MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 30 position 0.049" (1.25mm) |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Insulation Height 0.189" (4.80mm) |
Packaging Tape & Reel (TR) | Contact Shape Square |
Part Status Active | Contact Material Brass |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Male Pin | Features Solder Retention |
Pitch - Mating | Operating Temperature -35°C ~ 85°C |
Number of Positions | Material Flammability Rating UL94 V-0 |
Number of Rows 2 | Insulation Color Beige |
Row Spacing - Mating | Current Rating (Amps) 1A per Contact |
Number of Positions Loaded All | Voltage Rating 29.9VAC/DC |
Style | Mated Stacking Heights 5.8mm |
Shrouding Shrouded - 4 Wall | Applications General Purpose |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £1.35796 | £1,357.96 |
| Unit Price without VAT: | £1.35796 |
|---|---|
| Unit Price with VAT: | £1.62955 |

