
DF13C-7P-1.25V(21) | |
|---|---|
DigiKey Part Number | H121961TR-ND - Tape & Reel (TR) H121961CT-ND - Cut Tape (CT) H121961DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF13C-7P-1.25V(21) |
Description | CONN HEADER SMD 7POS 1.25MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 7 position 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF13C-7P-1.25V(21) Models |
Category | Insulation Height 0.189" (4.80mm) |
Mfr | Contact Shape Square |
Series | Contact Finish - Mating Tin |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Part Status Active | Contact Finish - Post Tin |
Connector Type | Contact Material Brass |
Contact Type Male Pin | Insulation Material Polyamide (PA), Nylon |
Pitch - Mating | Features Solder Retention |
Number of Positions | Operating Temperature -35°C ~ 85°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Beige |
Style | Current Rating (Amps) 1A |
Shrouding Shrouded - 3 Wall | Voltage Rating 150V |
Mounting Type | Mated Stacking Heights 5.8mm |
Termination Solder | Base Product Number |
Fastening Type Detent Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.53000 | £0.53 |
| 10 | £0.44800 | £4.48 |
| 100 | £0.38010 | £38.01 |
| 500 | £0.33926 | £169.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.38700 | £387.00 |
| 2,000 | £0.36853 | £737.06 |
| 3,000 | £0.35814 | £1,074.42 |
| 5,000 | £0.34546 | £1,727.30 |
| 7,000 | £0.33736 | £2,361.52 |
| 10,000 | £0.32898 | £3,289.80 |
| Unit Price without VAT: | £0.53000 |
|---|---|
| Unit Price with VAT: | £0.63600 |







