Connector Header Surface Mount, Right Angle 8 position 0.049" (1.25mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF13A-8P-1.25H(76)

DigiKey Part Number
H126446-ND
Manufacturer
Manufacturer Product Number
DF13A-8P-1.25H(76)
Description
CONN HEADER SMD R/A 8POS 1.25MM
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 8 position 0.049" (1.25mm)
Datasheet
 Datasheet
EDA/CAD Models
DF13A-8P-1.25H(76) Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Insulation Height
0.142" (3.60mm)
Mfr
Contact Shape
Square
Series
Contact Finish - Mating
Gold
Packaging
Tube
Contact Finish Thickness - Mating
8.00µin (0.203µm)
Part Status
Obsolete
Contact Finish - Post
Gold
Connector Type
Contact Material
Brass
Contact Type
Male Pin
Insulation Material
Polyamide (PA), Nylon
Pitch - Mating
Features
Solder Retention
Number of Positions
Operating Temperature
-35°C ~ 85°C
Number of Rows
1
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Beige
Style
Current Rating (Amps)
1A
Shrouding
Shrouded - 4 Wall
Voltage Rating
150V
Mounting Type
Contact Finish Thickness - Post
8.00µin (0.203µm)
Termination
Solder
Base Product Number
Fastening Type
Detent Lock
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DF13-8P-1.25H(76)Hirose Electric Co Ltd3,815H126421-ND£1.03000Similar
In-Stock: 3,360
Stock Options
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in GBP
Tube
QuantityUnit PriceExt Price
1£0.75000£0.75
33£0.58636£19.35
132£0.53174£70.19
528£0.48212£254.56
1,023£0.46012£470.70
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£0.75000
Unit Price with VAT:£0.90000