
DF13A-7P-1.25H(21) | |
|---|---|
DigiKey Part Number | H121949TR-ND - Tape & Reel (TR) H121949CT-ND - Cut Tape (CT) H121949DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF13A-7P-1.25H(21) |
Description | CONN HEADER SMD R/A 7POS 1.25MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 7 position 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF13A-7P-1.25H(21) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Detent Lock | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.142" (3.60mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA), Nylon | |
Features | Solder Retention | |
Operating Temperature | -35°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Beige | |
Current Rating (Amps) | 1A | |
Voltage Rating | 150V | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.53000 | £0.53 |
| 10 | £0.44800 | £4.48 |
| 100 | £0.38010 | £38.01 |
| 500 | £0.33926 | £169.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.38700 | £387.00 |
| 2,000 | £0.36853 | £737.06 |
| 3,000 | £0.35814 | £1,074.42 |
| 5,000 | £0.34546 | £1,727.30 |
| 7,000 | £0.33736 | £2,361.52 |
| 10,000 | £0.32898 | £3,289.80 |
| Unit Price without VAT: | £0.53000 |
|---|---|
| Unit Price with VAT: | £0.63600 |






