
GK220S48-500W | |
|---|---|
DigiKey Part Number | 3986-GK220S48-500W-ND |
Manufacturer | |
Manufacturer Product Number | GK220S48-500W |
Description | AC/DC CONVERTER 48V 500W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 48V 90 ~ 132 VAC, 180 ~ 264 VAC Input |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Case | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 132 VAC, 180 ~ 264 VAC | |
Voltage - Output 1 | 48V | |
Current - Output 1 | 10416 mA | |
Power (Watts) | ||
Applications | Household Appliances, ITE (Commercial) | |
Voltage - Isolation | 3000 V | |
Efficiency | 89% | |
Operating Temperature | -30°C ~ 70°C | |
Features | OLP, OTP, OVP, SCP | |
Mounting Type | Chassis Mount | |
Size / Dimension | 8.46" L x 4.53" W x 1.97" H (215.0mm x 115.0mm x 50.0mm) | |
Approval Agency | CE | |
Standard Number | 55032; 55035; 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £38.53000 | £38.53 |
| 10 | £38.47300 | £384.73 |
| 25 | £38.41360 | £960.34 |
| 50 | £38.36160 | £1,918.08 |
| 100 | £38.30970 | £3,830.97 |
| 260 | £38.25785 | £9,947.04 |
| 500 | £38.10964 | £19,054.82 |
| 1,000 | £37.96143 | £37,961.43 |
| Unit Price without VAT: | £38.53000 |
|---|---|
| Unit Price with VAT: | £46.23600 |

