500W AC DC Converters
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output 1 | Current - Output 2 | Current - Output 3 | Current - Output 4 | Current - Output 5 | Current - Output 6 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency | Standard Number | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
132 In Stock | 1 : £70.45000 Box | Box | Active | Enclosed | 1 | 90 ~ 264 VAC, 127 ~ 370 VDC | 12V | - | - | - | - | - | 41.7 A | - | - | - | - | - | 500W | Household Appliances, ITE (Commercial) | 3.75 kV | 94% | -20°C ~ 70°C (With Derating) | Adjustable Output, PFC, Universal Input | Chassis Mount | 9.13" L x 3.19" W x 1.22" H (232.0mm x 81.0mm x 31.0mm) | CB, CCC, CE, cURus, EAC, TUV | - | |||
203 In Stock | 1 : £70.75000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 12V | - | - | - | - | - | 41.7 A | - | - | - | - | - | 500W | ITE (Commercial) | 3 kV | 88% | -30°C ~ 70°C (With Derating) | Adjustable Output, PFC, Remote On/Off, Remote Sense, Universal Input | Chassis Mount | 9.06" L x 5.00" W x 1.59" H (230.0mm x 127.0mm x 40.5mm) | CB, CE, cURus, TUV | - | |||
122 In Stock | 1 : £88.37000 Box | Box | Active | ATX | 6 | 90 ~ 264 VAC | 3.3V | 5V | 12V | 12V | 12V | 12V | 21 A | 20 A | 16 A | 16 A | 16 A | 500 mA | 500W | ITE (Commercial) | - | 80% | 0°C ~ 50°C | Standby Output, Universal Input | Chassis Mount | 5.91" L x 5.51" W x 3.39" H (150.1mm x 140.0mm x 86.1mm) | CB, CCC, CE, cULus, FCC, GS, TUV | 60950-1; 62368-1 | |||
48 In Stock | 1 : £239.42000 Bulk | Bulk | Active | Enclosed | 1 | 85 ~ 264 VAC | 24V | - | - | - | - | - | 21 A | - | - | - | - | - | 500W | ITE (Commercial) | 3 kV | 90% | -25°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Remote On/Off, Remote Sense, Universal Input | Chassis Mount | 8.58" L x 4.13" W x 1.61" H (218.0mm x 105.0mm x 41.0mm) | CE | - | |||
32 In Stock | 1 : £239.99000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC | 24V | - | - | - | - | - | 21 A | - | - | - | - | - | 500W | ITE (Commercial), Medical | 4 kV | 90% | -40°C ~ 70°C (With Derating) | Adjustable Output, Load Sharing, Remote On/Off, Remote Sense, Standby Output, Universal Input | Chassis Mount | 6.71" L x 4.00" W x 1.65" H (170.4mm x 101.6mm x 41.9mm) | CB | 62368-1 | |||
39 In Stock | 1 : £77.43000 Box | Box | Active | ATX | 1 | 90 ~ 264 VAC | 3.3V | - | - | - | - | - | 300 mA | - | - | - | - | - | 500W | ITE (Commercial) | - | 90% | 0°C ~ 50°C | Standby Output, Universal Input | Chassis Mount | 5.52" L x 5.12" W x 3.39" H (140.2mm x 130.1mm x 86.1mm) | CCC, CE, cURus, FCC, TUV | 62368-1 | |||
71 In Stock | 1 : £114.90000 Bulk | Bulk | Active | Enclosed | 1 | 90 ~ 264 VAC, 140 ~ 340 VDC | 24V | - | - | - | - | - | 21 A | - | - | - | - | - | 500W | ITE (Commercial) | 3 kV | 92% | -30°C ~ 70°C | Adjustable Output, DC Input Capable, PFC, Remote On/Off, Remote Sense, Universal Input | Chassis Mount | 9.06" L x 5.00" W x 1.59" H (230.0mm x 127.0mm x 40.5mm) | cURus | 62368-1 | |||
105 In Stock | 1 : £165.83000 Box | Box | Active | ATX | 6 | 90 ~ 264 VAC | 3.3V | 5V | 12V | 12V | 12V | -12V | 24 A | 20 A | 16 A | 16 A | 16 A | 500 mA | 500W | ITE (Commercial), Medical | 4 kV | 87% | 0°C ~ 50°C | PFC, Standby Output, Universal Input | Chassis Mount | 5.91" L x 5.51" W x 3.39" H (150.0mm x 140.0mm x 86.0mm) | CE, cURus, TUV | 60601-1; 62368-1 | |||
97 In Stock | 1 : £173.53000 Box | Box | Active | ATX | 8 | 90 ~ 264 VAC | 3.3V | 5V | 12V | 12V | 12V | -5V | 20 A | 20 A | 16 A | 16 A | 16 A | 200 mA | 500W | ITE (Commercial), Medical | - | 90% | 0°C ~ 50°C (With Derating) | PFC, Standby Output, Universal Input | Chassis Mount | 8.66" L x 3.94" W x 1.59" H (220.0mm x 100.0mm x 40.5mm) | CE, cURus, TUV | 60601-1; 60950-1 | |||
42 In Stock 17 Factory | 1 : £239.42000 Bulk | Bulk | Active | Enclosed | 1 | 85 ~ 264 VAC | 36V | - | - | - | - | - | 14 A | - | - | - | - | - | 500W | ITE (Commercial) | 3 kV | 90% | -25°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Remote On/Off, Remote Sense, Universal Input | Chassis Mount | 8.58" L x 4.13" W x 1.61" H (218.0mm x 105.0mm x 41.0mm) | CE | - | |||
50 In Stock | 1 : £239.99000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC | 48V | - | - | - | - | - | 10.5 A | - | - | - | - | - | 500W | ITE (Commercial), Medical | 4 kV | 90% | -40°C ~ 70°C (With Derating) | Adjustable Output, Load Sharing, Remote On/Off, Remote Sense, Standby Output, Universal Input | Chassis Mount | 6.71" L x 4.00" W x 1.65" H (170.4mm x 101.6mm x 41.9mm) | CB | 62368-1 | |||
40 In Stock | 1 : £648.45000 Bulk | Bulk | Active | Enclosed | 4 | 90 ~ 264 VAC | 5V | 3.3V | 12V | -12V | - | - | 50 A | 60 A | 12 A | 4 A | - | - | 500W | ITE (Commercial) | 1.5 kV | 84% | -25°C ~ 50°C | DC Input Capable, Hot Swappable, Load Sharing, PFC, Remote Sense | Compact PCI® | 6.67" L x 1.59" W x 10.31" H (169.5mm x 40.3mm x 261.9mm) | cCSAus, CE, cULus, TUV | - | |||
48 In Stock | 1 : £100.71000 Bulk | Bulk | Active | Open Frame | 1 | 85 ~ 264 VAC | 18V | - | - | - | - | - | 27.8 A | - | - | - | - | 27.8 A | 500W | Household Appliances, ITE (Commercial), Medical | 4 kV | 94.5% | -30°C ~ 85°C (With Derating) | Adjustable Output, Remote On/Off, Remote Sense, Standby Output, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.30" H (127.0mm x 76.2mm x 33.1mm) | CCC, CE, cURus, TUV, UKCA | 60335-1; 60601-1; 62368-1 | |||
47 In Stock | 1 : £100.71000 Bulk | Bulk | Active | Open Frame | 1 | 85 ~ 264 VAC | 12V | - | - | - | - | - | 41.7 A | - | - | - | - | 41.7 A | 500W | Household Appliances, ITE (Commercial), Medical | 4 kV | 94% | -30°C ~ 85°C (With Derating) | Adjustable Output, Remote On/Off, Remote Sense, Standby Output, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.30" H (127.0mm x 76.2mm x 33.1mm) | CCC, CE, cURus, TUV, UKCA | 60335-1; 60601-1; 62368-1 | |||
42 In Stock | 1 : £100.71000 Bulk | Bulk | Active | Open Frame | 1 | 85 ~ 264 VAC | 48V | - | - | - | - | - | 10.5 A | - | - | - | - | 10.5 A | 500W | Household Appliances, ITE (Commercial), Medical | 4 kV | 95% | -30°C ~ 85°C (With Derating) | Adjustable Output, Remote On/Off, Remote Sense, Standby Output, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.30" H (127.0mm x 76.2mm x 33.1mm) | CCC, CE, cURus, TUV, UKCA | 60335-1; 60601-1; 62368-1 | |||
33 In Stock | 1 : £112.53000 Bulk | Bulk | Active | Enclosed | 1 | 90 ~ 264 VAC, 140 ~ 340 VDC | 12V | - | - | - | - | - | 41.7 A | - | - | - | - | - | 500W | ITE (Commercial) | 3 kV | 90% | -30°C ~ 70°C | Adjustable Output, DC Input Capable, PFC, Remote On/Off, Remote Sense, Universal Input | Chassis Mount | 9.06" L x 5.00" W x 1.59" H (230.0mm x 127.0mm x 40.5mm) | cURus | 62368-1 | |||
56 In Stock | 1 : £116.02000 Bulk | Bulk | Active | Enclosed | 1 | 90 ~ 264 VAC, 140 ~ 340 VDC | 48V | - | - | - | - | - | 10.5 A | - | - | - | - | - | 500W | ITE (Commercial) | 3 kV | 93% | -30°C ~ 70°C | Adjustable Output, DC Input Capable, PFC, Remote On/Off, Remote Sense, Universal Input | Chassis Mount | 9.06" L x 5.00" W x 1.59" H (230.0mm x 127.0mm x 40.5mm) | cURus | 62368-1 | |||
92 In Stock | 1 : £146.52000 Box | Box | Active | ATX | 6 | 90 ~ 264 VAC | 3.3V | 5V | 12V | 12V | 12V | -12V | 21 A | 18 A | 18 A | 18 A | - | 0.5 A | 500W | ITE (Commercial), Medical | 4 kV | 87% | 0°C ~ 50°C | PFC, Standby Output, Universal Input | Chassis Mount | 5.91" L x 5.51" W x 3.39" H (150.0mm x 140.0mm x 86.0mm) | CE, cURus, TUV | 60601-1; 62368-1 | |||
19,998 Marketplace | 1 : £38.89000 Case | - | Case | Active | Enclosed | 1 | 90 ~ 132 VAC, 180 ~ 264 VAC | 24V | - | - | - | - | - | 20833 mA | - | - | - | - | - | 500W | Household Appliances, ITE (Commercial) | 3000 V | 88% | -30°C ~ 70°C | OLP, OTP, OVP, SCP | Chassis Mount | 8.46" L x 4.53" W x 1.97" H (215.0mm x 115.0mm x 50.0mm) | CE | 55032; 55035; 62368-1 | ||
36 In Stock | 1 : £114.55000 Box | Box | Not For New Designs | Enclosed | 1 | 85 ~ 305 VAC, 120 ~ 430 VDC | 36V | - | - | - | - | - | 13.9 A | - | - | - | - | - | 500W | ITE (Commercial) | 4 kV | 95% | -40°C ~ 85°C (With Derating) | Adjustable Output, Baseplate, DC Input Capable, PFC | Chassis Mount | 9.13" L x 3.19" W x 1.22" H (232.0mm x 81.0mm x 31.0mm) | CE, cURus, UKCA | 60335-1; 62368-1 | |||
0 In Stock 50 Marketplace | Obsolete | Bulk Bulk | Obsolete | Open Frame | 1 | 90 ~ 305 VAC | 24V | - | - | - | - | - | 20.8 A | - | - | - | - | - | 500W | ITE (Commercial) | 3 kV | 93% | -10°C ~ 70°C (With Derating) | DC Input Capable, Universal Input | Chassis Mount | 7.25" L x 4.00" W x 2.20" H (184.2mm x 101.6mm x 55.9mm) | CE | - | |||
31 In Stock | 1 : £317.11000 Bulk | Bulk | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 390 VDC | 12V | - | - | - | - | - | 41.67 A | - | - | - | - | - | 500W | Medical | 4.245 kV | 93% | -40°C ~ 70°C (With Derating) | Adjustable Output, Load Sharing, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input | Chassis Mount | 9.51" L x 5.00" W x 1.61" H (241.5mm x 127.0mm x 41.0mm) | CB, CE, cUL, NEMKO, UL | - | |||
35 Marketplace | Unavailable | Bulk | Obsolete | Enclosed | 1 | 85 ~ 264 VAC | 48V | - | - | - | - | - | 10.4 A | - | - | - | - | - | 500W | ITE (Commercial) | - | 75% | 0°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Load Sharing, PFC, Remote Sense, Standby Output, Universal Input | Chassis Mount | 10.50" L x 5.00" W x 2.50" H (266.7mm x 127.0mm x 63.5mm) | CE | - | |||
20,000 Marketplace | 1 : £38.89000 Case | - | Case | Active | Enclosed | 1 | 90 ~ 132 VAC, 180 ~ 264 VAC | 48V | - | - | - | - | - | 10416 mA | - | - | - | - | - | 500W | Household Appliances, ITE (Commercial) | 3000 V | 89% | -30°C ~ 70°C | OLP, OTP, OVP, SCP | Chassis Mount | 8.46" L x 4.53" W x 1.97" H (215.0mm x 115.0mm x 50.0mm) | CE | 55032; 55035; 62368-1 | ||
20,000 Marketplace | 1 : £38.89000 Case | - | Case | Active | Enclosed | 1 | 90 ~ 132 VAC, 180 ~ 264 VAC | 15V | - | - | - | - | - | 33333 mA | - | - | - | - | - | 500W | Household Appliances, ITE (Commercial) | 3000 V | 86% | -30°C ~ 70°C | OLP, OTP, OVP, SCP | Chassis Mount | 8.46" L x 4.53" W x 1.97" H (215.0mm x 115.0mm x 50.0mm) | CE | 55032; 55035; 62368-1 |