14 AWG Hook-Up Wire White 600V 328.1' (100.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

59547

DigiKey Part Number
4862-59547-ND
Manufacturer
Manufacturer Product Number
59547
Description
HELUTHERM 145 WHITE 1C AWG14
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
14 AWG Hook-Up Wire White 600V 328.1' (100.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
-
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.142" (3.61mm)
Jacket (Insulation) Thickness
-
Length
328.1' (100.0m)
Voltage
600V
Operating Temperature
-
Jacket Color
Ratings
AWM Style 3567
Features
Abrasion Resistant, UV Resistant
Grade
-
Qualification
-
Spool Size
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 328
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in GBP
Spool
QuantityUnit PriceExt Price
328£0.43220£141.76
Manufacturers Standard Package
Unit Price without VAT:£0.43220
Unit Price with VAT:£0.51864