Standard, Locking Black 1.73" (44.00mm) 0.185" (4.70mm) 50 lbs (22.68 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T50RSF0M4

DigiKey Part Number
1436-1129-ND
Manufacturer
Manufacturer Product Number
T50RSF0M4
Description
CBL TIE LOCKING BLACK 50LB 8.27"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Standard, Locking Black 1.73" (44.00mm) 0.185" (4.70mm) 50 lbs (22.68 kg)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HellermannTyton
Series
-
Packaging
Bag
Part Status
Active
Wire/Cable Tie Type
Standard, Locking
Length - Approximate
8.25"
Bundle Diameter
1.73" (44.00mm)
Width
0.185" (4.70mm)
Length - Actual
0.689' (210.00mm, 8.27")
Mounting Type
Push Mount, Arrowhead
Tensile Strength
50 lbs (22.68 kg)
Features
-
Material
Polyamide (PA66), Nylon 6/6
Color
Black
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,000
Check for Additional Incoming Stock
All prices are in GBP
Bag
QuantityUnit PriceExt Price
1,000£0.26817£268.17
2,000£0.25537£510.74
3,000£0.24817£744.51
5,000£0.23938£1,196.90
7,000£0.23377£1,636.39
10,000£0.22796£2,279.60
25,000£0.21370£5,342.50
Manufacturers Standard Package
Unit Price without VAT:£0.26817
Unit Price with VAT:£0.32180