
T50RSF0C2 | |
|---|---|
DigiKey Part Number | 1436-1501-ND |
Manufacturer | |
Manufacturer Product Number | T50RSF0C2 |
Description | CBL TIE LOCKING BLACK 50LB 8.27" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 1.73" (44.00mm) 0.185" (4.70mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 8.25" | |
Bundle Diameter | 1.73" (44.00mm) | |
Width | 0.185" (4.70mm) | |
Length - Actual | 0.689' (210.00mm, 8.27") | |
Mounting Type | Push Mount, Arrowhead | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £0.48190 | £48.19 |
| Unit Price without VAT: | £0.48190 |
|---|---|
| Unit Price with VAT: | £0.57828 |



