
157-00405 | |
|---|---|
DigiKey Part Number | 157-00405-ND |
Manufacturer | |
Manufacturer Product Number | 157-00405 |
Description | CBL TIE LOCKING BLK 120LB 1.308' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 4.13" (104.90mm) 0.500" (12.70mm) 120 lbs (54.43 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 15.75" | |
Bundle Diameter | 4.13" (104.90mm) | |
Width | 0.500" (12.70mm) | |
Length - Actual | 1.308' (398.78mm) | |
Mounting Type | Stud Mount | |
Tensile Strength | 120 lbs (54.43 kg) | |
Features | Heat Stabilized, Impact Modified, UV Resistant | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | £0.93990 | £281.97 |
| Unit Price without VAT: | £0.93990 |
|---|---|
| Unit Price with VAT: | £1.12788 |



