157-00036 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


HellermannTyton
In Stock: 0
Unit Price: £0.71960
Datasheet

Direct


HellermannTyton
In Stock: 0
Unit Price: £0.93990
Datasheet
Standard, Locking Black 4.13" (104.90mm) 0.500" (12.70mm) 120 lbs (54.43 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

157-00036

DigiKey Part Number
1436-1421-ND
Manufacturer
Manufacturer Product Number
157-00036
Description
CBL TIE LOCKING BLK 120LB 1.308'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard, Locking Black 4.13" (104.90mm) 0.500" (12.70mm) 120 lbs (54.43 kg)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HellermannTyton
Series
-
Packaging
Bag
Part Status
Active
Wire/Cable Tie Type
Standard, Locking
Length - Approximate
15.75"
Bundle Diameter
4.13" (104.90mm)
Width
0.500" (12.70mm)
Length - Actual
1.308' (398.78mm)
Mounting Type
Stud Mount
Tensile Strength
120 lbs (54.43 kg)
Features
Heat Stabilized, Impact Modified, UV Resistant
Material
Polyamide (PA66), Nylon 6/6
Color
Black
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bag
QuantityUnit PriceExt Price
300£0.85183£255.55
Manufacturers Standard Package
Unit Price without VAT:£0.85183
Unit Price with VAT:£1.02220