



F10-20016045R | |
|---|---|
DigiKey Part Number | 952-F10-20016045RTR-ND - Tape & Reel (TR) 952-F10-20016045RCT-ND - Cut Tape (CT) 952-F10-20016045RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F10-20016045R |
Description | 0.5MM M 160 WAY SGL (15.50MM) |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 160 Position Connector Header, Center Strip Contacts, Floating Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | F10-20016045R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Center Strip Contacts, Floating | |
Number of Positions | 160 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Mated Stacking Heights | 17.9mm, 24.9mm, 29.9mm | |
Height Above Board | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £6.89000 | £6.89 |
| 10 | £5.85400 | £58.54 |
| 25 | £5.48680 | £137.17 |
| 50 | £5.22480 | £261.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | £4.83507 | £725.26 |
| 300 | £4.60443 | £1,381.33 |
| 450 | £4.47464 | £2,013.59 |
| 750 | £4.31639 | £3,237.29 |
| 1,050 | £4.21524 | £4,426.00 |
| 1,500 | £4.11065 | £6,165.97 |
| Unit Price without VAT: | £6.89000 |
|---|---|
| Unit Price with VAT: | £8.26800 |


