



F10-10216045R | |
|---|---|
DigiKey Part Number | 952-F10-10216045RTR-ND - Tape & Reel (TR) 952-F10-10216045RCT-ND - Cut Tape (CT) 952-F10-10216045RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F10-10216045R |
Description | 0.5MM F 160 WAY SGL (18.40MM) |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 160 Position Connector Receptacle, Outer Shroud Contacts, Floating Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | F10-10216045R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts, Floating | |
Number of Positions | 160 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Mated Stacking Heights | 29.9mm | |
Height Above Board | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £5.80000 | £5.80 |
| 10 | £4.93500 | £49.35 |
| 25 | £4.62520 | £115.63 |
| 50 | £4.40440 | £220.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | £4.07587 | £611.38 |
| 300 | £3.88143 | £1,164.43 |
| 450 | £3.77202 | £1,697.41 |
| 750 | £3.63859 | £2,728.94 |
| 1,050 | £3.55333 | £3,731.00 |
| 1,500 | £3.46513 | £5,197.69 |
| Unit Price without VAT: | £5.80000 |
|---|---|
| Unit Price with VAT: | £6.96000 |


