
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | SMA | |
Connector Type | Plug | |
Simplex/Duplex | Simplex | |
Mode | POF | |
Fiber Core Diameter | - | |
Fiber Cladding Diameter | 1000µm | |
Cable Diameter | 2.3mm | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Threaded | |
Housing Color | - | |
Boot Color | - | |
Ingress Protection | - | |
Features | - | |
Attenuation - Typ | - | |
Reflection | - | |
Housing Material | - | |
Ferrule Material | - | |
Body Material | - | |
Operating Temperature | - | |
Mating Cycles | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £21.00000 | £21.00 |
| 12 | £17.62083 | £211.45 |
| 28 | £16.59857 | £464.76 |
| 52 | £15.88942 | £826.25 |
| 100 | £15.17350 | £1,517.35 |
| 252 | £14.21659 | £3,582.58 |
| 500 | £13.54668 | £6,773.34 |
| Unit Price without VAT: | £21.00000 |
|---|---|
| Unit Price with VAT: | £25.20000 |

