
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | SMA | |
Connector Type | Plug | |
Simplex/Duplex | Simplex | |
Mode | POF | |
Fiber Core Diameter | - | |
Fiber Cladding Diameter | 1000µm | |
Cable Diameter | 2.4mm | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Threaded | |
Housing Color | - | |
Boot Color | - | |
Ingress Protection | - | |
Features | - | |
Attenuation - Typ | - | |
Reflection | - | |
Housing Material | - | |
Ferrule Material | - | |
Body Material | - | |
Operating Temperature | - | |
Mating Cycles | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £15.84000 | £15.84 |
| 12 | £13.28667 | £159.44 |
| 28 | £12.51571 | £350.44 |
| 52 | £11.98115 | £623.02 |
| 100 | £11.44110 | £1,144.11 |
| 252 | £10.71944 | £2,701.30 |
| 500 | £10.21418 | £5,107.09 |
| Unit Price without VAT: | £15.84000 |
|---|---|
| Unit Price with VAT: | £19.00800 |

