RSDP19012CG2 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Hammond Manufacturing
In Stock: 1
Unit Price: £132.70000
Datasheet
Image for RSDP19012CG2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSDP19012CG2

DigiKey Part Number
RSDP19012CG2-ND
Manufacturer
Manufacturer Product Number
RSDP19012CG2
Description
DOOR 19X12.120X0.630" BEIGE/GRAY
Customer Reference
Detailed Description
Metal, Steel Door, Front or Rear 19.000" L x 12.120" W x 0.630" H (482.60mm x 307.85mm x 16.00mm) Beige, Gray
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Box
Part Status
Obsolete
Type
Door, Front or Rear
Size / Dimension
19.000" L x 12.120" W x 0.630" H (482.60mm x 307.85mm x 16.00mm)
Features
Locks
Color
Beige, Gray
Material
Metal, Steel
For Use With/Related Products
19" Panel Width Racks
Ventilation
Non-Vented
Shipping Info
Shipped from DigiKey
Weight
6 lbs (2.7 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Color
DOOR 19X12.120X0.630" BLACK
In-Stock: 1
Unit Price: £132.70000