
RSDP19012BK2 | |
|---|---|
DigiKey Part Number | HM5817-ND |
Manufacturer | |
Manufacturer Product Number | RSDP19012BK2 |
Description | DOOR 19X12.120X0.630" BLACK |
Customer Reference | |
Detailed Description | Metal, Steel Door, Front or Rear 19.000" L x 12.120" W x 0.630" H (482.60mm x 307.85mm x 16.00mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Door, Front or Rear | |
Size / Dimension | 19.000" L x 12.120" W x 0.630" H (482.60mm x 307.85mm x 16.00mm) | |
Features | Locks | |
Color | Black | |
Material | Metal, Steel | |
For Use With/Related Products | 19" Panel Width Racks | |
Ventilation | Non-Vented | |
Shipping Info | Shipped from DigiKey | |
Weight | 6 lbs (2.7 kg) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £132.70000 | £132.70 |
| Unit Price without VAT: | £132.70000 |
|---|---|
| Unit Price with VAT: | £159.24000 |


