
RSDF19077GY2 | |
|---|---|
DigiKey Part Number | RSDF19077GY2-ND |
Manufacturer | |
Manufacturer Product Number | RSDF19077GY2 |
Description | DOOR 76.750X18.840X0.530" GRAY |
Customer Reference | |
Detailed Description | Metal, Steel Door, Front or Rear 76.750" L x 18.840" W x 0.530" H (1949.45mm x 478.54mm x 13.46mm) Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Door, Front or Rear | |
Size / Dimension | 76.750" L x 18.840" W x 0.530" H (1949.45mm x 478.54mm x 13.46mm) | |
Features | Locks | |
Color | Gray | |
Material | Metal, Steel | |
For Use With/Related Products | REFK1907724 | |
Ventilation | Non-Vented | |
Shipping Info | Shipped from DigiKey | |
Weight | 41 lbs (18.6 kg) |



