Metal, Steel Door, Front or Rear 76.750" L x 18.840" W x 0.530" H (1949.45mm x 478.54mm x 13.46mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSDF19077BK1

DigiKey Part Number
HM714-ND
Manufacturer
Manufacturer Product Number
RSDF19077BK1
Description
DOOR 76.750X18.840X0.530" BLACK
Customer Reference
Detailed Description
Metal, Steel Door, Front or Rear 76.750" L x 18.840" W x 0.530" H (1949.45mm x 478.54mm x 13.46mm) Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Bulk
Part Status
Obsolete
Type
Door, Front or Rear
Size / Dimension
76.750" L x 18.840" W x 0.530" H (1949.45mm x 478.54mm x 13.46mm)
Features
Locks
Color
Black
Material
Metal, Steel
For Use With/Related Products
REFK1907724
Ventilation
Non-Vented
Shipping Info
Shipped from DigiKey
Weight
41 lbs (18.6 kg)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Alternate Color
DOOR 76.75X18.84X0.530" BEI/GRY
In-Stock: 0
Unit Price:
DOOR 76.750X18.840X0.530" GRAY
In-Stock: 0
Unit Price: