PF42500T12BK is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Hammond Manufacturing
In Stock: 0
Unit Price: £226.79000
Datasheet

MFR Recommended


Hammond Manufacturing
In Stock: 2
Unit Price: £312.46000
Datasheet
Image for PF42500T12BK is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PF42500T12BK

DigiKey Part Number
PF42500T12BK-ND
Manufacturer
Manufacturer Product Number
PF42500T12BK
Description
FAN EXHAUST 115V 20W BLACK
Customer Reference
Detailed Description
Rack Fan, AC, Square, 67 CFM 9.92" L x 9.92" W x 4.06" H (252.0mm x 252.0mm x 103.0mm)
Datasheet
 Datasheet
EDA/CAD Models
PF42500T12BK Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Box
Part Status
Obsolete
Type
Fan
Voltage - Input
115VAC
Specifications
Fan, AC, Square, 67 CFM
Size / Dimension
9.92" L x 9.92" W x 4.06" H (252.0mm x 252.0mm x 103.0mm)
Shipping Info
Shipped from DigiKey
Weight
4 lbs (1.8 kg)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Color
FAN EXHAUST 115V 20W LT GRAY
In-Stock: 0
Unit Price: