
PF33000T12BKSL | |
|---|---|
DigiKey Part Number | 164-PF33000T12BKSL-ND |
Manufacturer | |
Manufacturer Product Number | PF33000T12BKSL |
Description | SLIMLINE FILTER FAN T12 152 CFM |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Rack Fan, AC, Square, 152 CFM 7.95" L x 7.95" W x 3.43" H (202.0mm x 202.0mm x 87.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Fan | |
Voltage - Input | 115VAC | |
Specifications | Fan, AC, Square, 152 CFM | |
Size / Dimension | 7.95" L x 7.95" W x 3.43" H (202.0mm x 202.0mm x 87.0mm) | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £226.79000 | £226.79 |
| Unit Price without VAT: | £226.79000 |
|---|---|
| Unit Price with VAT: | £272.14800 |

