Metal, Steel Door 35.000" L x 30.000" W x 1.378" H (889.00mm x 762.00mm x 35.00mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HWCWD2418UBK

DigiKey Part Number
HM5889-ND
Manufacturer
Manufacturer Product Number
HWCWD2418UBK
Description
DOOR 35X30X1.378" BLACK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Metal, Steel Door 35.000" L x 30.000" W x 1.378" H (889.00mm x 762.00mm x 35.00mm) Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Box
Part Status
Active
Type
Door
Size / Dimension
35.000" L x 30.000" W x 1.378" H (889.00mm x 762.00mm x 35.00mm)
Features
-
Color
Black
Material
Metal, Steel
For Use With/Related Products
Racks
Ventilation
Vented
Shipping Info
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 35
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£279.58000£279.58
Manufacturers Standard Package
Unit Price without VAT:£279.58000
Unit Price with VAT:£335.49600