
HWC2418U35BK | |
|---|---|
DigiKey Part Number | HM5866-ND |
Manufacturer | |
Manufacturer Product Number | HWC2418U35BK |
Description | CABINET STEEL BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Table Top Rack Cabinet Enclosed, Bottom, Sides, Top 34.780" L x 24.680" W x 38.310" H (883.41mm x 626.87mm x 973.07mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Table Top Rack Cabinet | |
Style | Enclosed, Bottom, Sides, Top | |
Number of Units | 18U | |
Dimensions - Panel | 32.500" L x 24.000" W x 31.500" H (825.50mm x 609.60mm x 800.10mm) | |
Dimensions - Overall | 34.780" L x 24.680" W x 38.310" H (883.41mm x 626.87mm x 973.07mm) | |
Door | Steel | |
Features | - | |
Mounting Rails | Two Pair | |
Ventilation | Back, Sides | |
Material | Metal, Steel | |
Color | Black | |
Shipping Info | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £987.09000 | £987.09 |
| Unit Price without VAT: | £987.09000 |
|---|---|
| Unit Price with VAT: | £1,184.50800 |


