Similar

C2T2436F4TCG1 | |
|---|---|
DigiKey Part Number | C2T2436F4TCG1-ND |
Manufacturer | |
Manufacturer Product Number | C2T2436F4TCG1 |
Description | RACK TOP |
Customer Reference | |
Detailed Description | Rack Fan Tray, AC, 4 Fans, 100 CFM 28.25" L x 25.00" W x 1.53" H (717.6mm x 635.0mm x 38.9mm) |
Datasheet | Datasheet |
Category | Type Fan Tray |
Manufacturer Hammond Manufacturing | Voltage - Input 115VAC |
Series | Specifications Fan Tray, AC, 4 Fans, 100 CFM |
Packaging Bulk | Size / Dimension 28.25" L x 25.00" W x 1.53" H (717.6mm x 635.0mm x 38.9mm) |
Part Status Obsolete | Shipping Info Shipped from DigiKey |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C2T2436F4TBK1 | Hammond Manufacturing | 0 | C2T2436F4TBK1-ND | £0.00000 | Similar |


