
C2T2436F4TBK1 | |
|---|---|
DigiKey Part Number | C2T2436F4TBK1-ND |
Manufacturer | |
Manufacturer Product Number | C2T2436F4TBK1 |
Description | RACK TOP |
Customer Reference | |
Detailed Description | Rack Fan Tray, AC, 4 Fans, 100 CFM 28.25" L x 25.00" W x 1.53" H (717.6mm x 635.0mm x 38.9mm) |
Datasheet | Datasheet |
EDA/CAD Models | C2T2436F4TBK1 Models |
Category | Voltage - Input 115VAC |
Manufacturer Hammond Manufacturing | Specifications Fan Tray, AC, 4 Fans, 100 CFM |
Series | Size / Dimension 28.25" L x 25.00" W x 1.53" H (717.6mm x 635.0mm x 38.9mm) |
Packaging Bulk | Shipping Info Shipped from DigiKey |
Part Status Active | Base Product Number |
Type Fan Tray |

