
193U | |
|---|---|
DigiKey Part Number | HM4798-ND |
Manufacturer | |
Manufacturer Product Number | 193U |
Description | FIXED IND 200MH 2A 1.7 OHM CHASS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 200 mH Unshielded Wirewound Inductor 2 A 1.7Ohm Nonstandard, 2 Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.7Ohm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 65°C | |
Features | - | |
Mounting Type | Chassis Mount | |
Package / Case | Nonstandard, 2 Lead | |
Supplier Device Package | - | |
Size / Dimension | 4.250" L x 3.130" W (107.95mm x 79.50mm) | |
Height - Seated (Max) | 3.810" (96.77mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £69.35000 | £69.35 |
| 10 | £57.06900 | £570.69 |
| 25 | £53.90640 | £1,347.66 |
| Unit Price without VAT: | £69.35000 |
|---|---|
| Unit Price with VAT: | £83.22000 |

