
1590WLLBBK | |
|---|---|
DigiKey Part Number | HM3727-ND |
Manufacturer | |
Manufacturer Product Number | 1590WLLBBK |
Description | BOX ALUM BLACK 1.97"L X 1.97"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Aluminum Black Cover Included 1.969" L x 1.969" W (50.00mm x 50.00mm) X 0.984" (25.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1590WLLBBK Models |
Category | Design Cover Included |
Mfr | Material |
Series | Color Black |
Packaging Bag | Thickness 0.079" (2.01mm) |
Part Status Active | Features Watertight |
Container Type Box | Ratings |
Size / Dimension 1.969" L x 1.969" W (50.00mm x 50.00mm) | Shipping Info Shipped from DigiKey |
Height 0.984" (25.00mm) | Weight 0.15 lb (68.04 g) |
Area (L x W) 3.88in² (25.0cm²) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £11.34000 | £11.34 |
| 5 | £9.54400 | £47.72 |
| 10 | £8.86500 | £88.65 |
| 25 | £8.04720 | £201.18 |
| 50 | £7.48260 | £374.13 |
| 100 | £6.96000 | £696.00 |
| 250 | £6.44116 | £1,610.29 |
| Unit Price without VAT: | £11.34000 |
|---|---|
| Unit Price with VAT: | £13.60800 |




