



1590WLLB | |
|---|---|
DigiKey Part Number | HM952-ND |
Manufacturer | |
Manufacturer Product Number | 1590WLLB |
Description | BOX ALUM 1.97"L X 1.97"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Aluminum Unpainted Cover Included 1.969" L x 1.969" W (50.00mm x 50.00mm) X 0.984" (25.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1590WLLB Models |
Category | Design Cover Included |
Mfr | Material |
Series | Color Unpainted |
Packaging Bulk | Thickness 0.080" (2.03mm) |
Part Status Active | Features Watertight |
Container Type Box | Ratings |
Size / Dimension 1.969" L x 1.969" W (50.00mm x 50.00mm) | Shipping Info Shipped from DigiKey |
Height 0.984" (25.00mm) | Base Product Number |
Area (L x W) 3.88in² (25.0cm²) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £9.28000 | £9.28 |
| 5 | £7.79600 | £38.98 |
| 10 | £7.24100 | £72.41 |
| 25 | £6.57160 | £164.29 |
| 50 | £6.10960 | £305.48 |
| 100 | £5.68220 | £568.22 |
| 250 | £5.16528 | £1,291.32 |
| 500 | £5.11866 | £2,559.33 |
| Unit Price without VAT: | £9.28000 |
|---|---|
| Unit Price with VAT: | £11.13600 |




