Box Aluminum Black Cover Included 4.705" L x 3.701" W (119.50mm x 94.00mm) X 1.339" (34.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Aluminum Black Cover Included 4.705" L x 3.701" W (119.50mm x 94.00mm) X 1.339" (34.00mm)
1590WBBBK
1590WBBBK

1590WBBBK

DigiKey Part Number
HM3677-ND
Manufacturer
Manufacturer Product Number
1590WBBBK
Description
BOX ALUM BLACK 4.71"L X 3.7"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Aluminum Black Cover Included 4.705" L x 3.701" W (119.50mm x 94.00mm) X 1.339" (34.00mm)
Datasheet
 Datasheet
EDA/CAD Models
1590WBBBK Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
4.705" L x 3.701" W (119.50mm x 94.00mm)
Height
1.339" (34.00mm)
Area (L x W)
17.3in² (112cm²)
Design
Cover Included
Material
Color
Black
Thickness
0.080" (2.03mm)
Features
Watertight
Ratings
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
0.494 lb (224.07 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Factory Stock: 19
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£16.78000£16.78
5£14.13000£70.65
10£13.12900£131.29
25£11.92240£298.06
50£11.08860£554.43
100£10.31670£1,031.67
250£10.06336£2,515.84
Manufacturers Standard Package
Unit Price without VAT:£16.78000
Unit Price with VAT:£20.13600
Alternate Color
BOX ALUM UNPTD 4.71"L X 3.7"W
In-Stock: 1
Unit Price: £13.04000