
1590WBB | |
|---|---|
DigiKey Part Number | HM587-ND |
Manufacturer | |
Manufacturer Product Number | 1590WBB |
Description | BOX ALUM UNPTD 4.71"L X 3.7"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Aluminum Unpainted Cover Included 4.705" L x 3.701" W (119.50mm x 94.00mm) X 1.339" (34.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1590WBB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.705" L x 3.701" W (119.50mm x 94.00mm) | |
Height | 1.339" (34.00mm) | |
Area (L x W) | 17.3in² (112cm²) | |
Design | Cover Included | |
Material | ||
Color | Unpainted | |
Thickness | 0.080" (2.03mm) | |
Features | Watertight | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.306 lb (138.8 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £13.04000 | £13.04 |
| 5 | £10.97200 | £54.86 |
| 10 | £10.19200 | £101.92 |
| 25 | £9.25360 | £231.34 |
| 50 | £8.60500 | £430.25 |
| 100 | £8.00460 | £800.46 |
| 250 | £7.54992 | £1,887.48 |
| Unit Price without VAT: | £13.04000 |
|---|---|
| Unit Price with VAT: | £15.64800 |















