Box Metal, Aluminum Unpainted U Shaped Pieces 3.990" L x 3.990" W (101.35mm x 101.35mm) X 2.010" (51.05mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Metal, Aluminum Unpainted U Shaped Pieces 3.990" L x 3.990" W (101.35mm x 101.35mm) X 2.010" (51.05mm)
1411JU
1411JU

1411JU

DigiKey Part Number
HM2567-ND
Manufacturer
Manufacturer Product Number
1411JU
Description
BOX ALUM 3.99"L X 3.99"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Metal, Aluminum Unpainted U Shaped Pieces 3.990" L x 3.990" W (101.35mm x 101.35mm) X 2.010" (51.05mm)
Datasheet
 Datasheet
EDA/CAD Models
1411JU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Container Type
Box
Size / Dimension
3.990" L x 3.990" W (101.35mm x 101.35mm)
Height
2.010" (51.05mm)
Area (L x W)
15.9in² (103cm²)
Design
U Shaped Pieces
Material
Color
Unpainted
Thickness
0.040" (1.02mm)
Features
-
Ratings
-
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
0.5 lb (226.8 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Factory Stock: 51
Check for Additional Incoming Stock
All prices are in GBP
Bag
QuantityUnit PriceExt Price
1£13.34000£13.34
5£11.22000£56.10
10£10.42400£104.24
25£9.46360£236.59
50£8.80060£440.03
100£8.18660£818.66
250£7.73508£1,933.77
Manufacturers Standard Package
Unit Price without VAT:£13.34000
Unit Price with VAT:£16.00800
Alternate Color
BOX ALUM GRAY 3.99"L X 3.99"W
In-Stock: 1
Unit Price: £15.36000