



1411J | |
|---|---|
DigiKey Part Number | HM2566-ND |
Manufacturer | |
Manufacturer Product Number | 1411J |
Description | BOX ALUM GRAY 3.99"L X 3.99"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Gray U Shaped Pieces 3.990" L x 3.990" W (101.35mm x 101.35mm) X 2.010" (51.05mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1411J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 3.990" L x 3.990" W (101.35mm x 101.35mm) | |
Height | 2.010" (51.05mm) | |
Area (L x W) | 15.9in² (103cm²) | |
Design | U Shaped Pieces | |
Material | ||
Color | Gray | |
Thickness | 0.040" (1.02mm) | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 1 lb (453.59 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £15.36000 | £15.36 |
| 5 | £12.92600 | £64.63 |
| 10 | £12.01100 | £120.11 |
| 25 | £10.90600 | £272.65 |
| 50 | £10.14260 | £507.13 |
| 100 | £9.43590 | £943.59 |
| 250 | £9.08488 | £2,271.22 |
| Unit Price without VAT: | £15.36000 |
|---|---|
| Unit Price with VAT: | £18.43200 |


