


1182M15 | |
|---|---|
DigiKey Part Number | HM2458-ND |
Manufacturer | |
Manufacturer Product Number | 1182M15 |
Description | PWR XFMR TOROIDAL 80VA CHAS MT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Toroidal 80VA Power Transformer 117V, 234V Primary Parallel 15V, Series 30V Secondary Parallel 5.34A, Series 2.67A Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Toroidal | |
Voltage - Primary | 117V, 234V | |
Voltage - Secondary (Full Load) | Parallel 15V, Series 30V | |
Current - Output (Max) | Parallel 5.34A, Series 2.67A | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 80VA | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Size / Dimension | 88.90mm Dia | |
Height - Seated (Max) | 38.10mm | |
Voltage - Isolation | 4000Vrms | |
Weight | 2.1 lbs (952.5 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £57.01000 | £57.01 |
| 10 | £50.78300 | £507.83 |
| 25 | £48.49400 | £1,212.35 |
| 50 | £46.83120 | £2,341.56 |
| 100 | £45.22570 | £4,522.57 |
| Unit Price without VAT: | £57.01000 |
|---|---|
| Unit Price with VAT: | £68.41200 |


