Toroidal 80VA Power Transformer 117V, 234V Primary Parallel 22V, Series 44V Secondary Parallel 3.64A, Series 1.82A Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Toroidal 80VA Power Transformer 117V, 234V Primary Parallel 22V, Series 44V Secondary Parallel 3.64A, Series 1.82A Chassis Mount
What are Transformers? How Do They Work? - Another Teaching Moment

1182L22

DigiKey Part Number
HM2450-ND
Manufacturer
Manufacturer Product Number
1182L22
Description
PWR XFMR TOROIDAL 80VA CHAS MT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Toroidal 80VA Power Transformer 117V, 234V Primary Parallel 22V, Series 44V Secondary Parallel 3.64A, Series 1.82A Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Box
Part Status
Active
Type
Toroidal
Voltage - Primary
117V, 234V
Voltage - Secondary (Full Load)
Parallel 22V, Series 44V
Current - Output (Max)
Parallel 3.64A, Series 1.82A
Primary Winding(s)
Dual
Secondary Winding(s)
Dual
Center Tap
No
Power - Max
80VA
Mounting Type
Chassis Mount
Termination Style
Wire Leads
Size / Dimension
88.90mm Dia
Height - Seated (Max)
38.10mm
Voltage - Isolation
4000Vrms
Weight
2.1 lbs (952.5 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 103
Factory Stock: 47
Check for Additional Incoming Stock
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£57.01000£57.01
10£50.78300£507.83
25£48.49400£1,212.35
50£46.83120£2,341.56
100£45.22570£4,522.57
Manufacturers Standard Package
Unit Price without VAT:£57.01000
Unit Price with VAT:£68.41200