
TGR110-Q350V12LFTR | |
|---|---|
DigiKey Part Number | 5843-TGR110-Q350V12LFTR-ND - Tape & Reel (TR) 5843-TGR110-Q350V12LFTRCT-ND - Cut Tape (CT) 5843-TGR110-Q350V12LFTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TGR110-Q350V12LFTR |
Description | ISO MOD 10/100 REINF 4.5KV SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 350µH Isolation and Data Interface (Encapsulated) Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HALO Electronics, Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | Isolation and Data Interface (Encapsulated) | |
Inductance | 350µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1CT Transmitter, 1CT:1CT Receiver | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.675" L x 0.560" W (17.15mm x 14.22mm) | |
Height - Seated (Max) | 0.390" (9.91mm) | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £6.07000 | £6.07 |
| 10 | £5.47500 | £54.75 |
| 25 | £5.25240 | £131.31 |
| 50 | £5.08940 | £254.47 |
| 100 | £4.93050 | £493.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | £4.77590 | £955.18 |
| 400 | £4.62558 | £1,850.23 |
| 600 | £4.53953 | £2,723.72 |
| 1,000 | £4.43322 | £4,433.22 |
| 1,400 | £4.36441 | £6,110.17 |
| Unit Price without VAT: | £6.07000 |
|---|---|
| Unit Price with VAT: | £7.28400 |


