Parametric Equivalent

TGR110-Q350V12LF | |
|---|---|
DigiKey Part Number | 5843-TGR110-Q350V12LF-ND |
Manufacturer | |
Manufacturer Product Number | TGR110-Q350V12LF |
Description | ISO MOD 10/100 REINF 4.5KV 12P S |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 350µH Isolation and Data Interface (Encapsulated) Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HALO Electronics, Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Transformer Type | Isolation and Data Interface (Encapsulated) | |
Inductance | 350µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1CT Transmitter, 1CT:1CT Receiver | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.675" L x 0.560" W (17.15mm x 14.22mm) | |
Height - Seated (Max) | 0.390" (9.91mm) | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 203 | £4.68315 | £950.68 |
| Unit Price without VAT: | £4.68315 |
|---|---|
| Unit Price with VAT: | £5.61978 |


