
TG111-E10NYNLFTR | |
|---|---|
DigiKey Part Number | 5843-TG111-E10NYNLFTR-ND - Tape & Reel (TR) 5843-TG111-E10NYNLFTRCT-ND - Cut Tape (CT) 5843-TG111-E10NYNLFTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TG111-E10NYNLFTR |
Description | ISO MOD 1G POE 0.35A X-TEMP 24P |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 350µH Isolation and Data Interface (Encapsulated) Pulse Transformer 1CT:1CT Surface Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HALO Electronics, Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | Isolation and Data Interface (Encapsulated) | |
Inductance | 350µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1CT | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.560" L x 0.300" W (14.22mm x 7.62mm) | |
Height - Seated (Max) | 0.340" (8.64mm) | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.67000 | £2.67 |
| 10 | £2.41300 | £24.13 |
| 25 | £2.31680 | £57.92 |
| 50 | £2.24620 | £112.31 |
| 100 | £2.17710 | £217.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 330 | £2.06221 | £680.53 |
| 660 | £1.99789 | £1,318.61 |
| 990 | £1.96107 | £1,941.46 |
| 1,650 | £1.91551 | £3,160.59 |
| 2,310 | £1.88600 | £4,356.66 |
| 3,300 | £1.85516 | £6,122.03 |
| Unit Price without VAT: | £2.67000 |
|---|---|
| Unit Price with VAT: | £3.20400 |


