
TG111-MSCE13LFTR | |
|---|---|
DigiKey Part Number | 5843-TG111-MSCE13LFTR-ND - Tape & Reel (TR) 5843-TG111-MSCE13LFTRCT-ND - Cut Tape (CT) 5843-TG111-MSCE13LFTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TG111-MSCE13LFTR |
Description | ISO MOD 1G POE 0.35A X-TEMP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 350µH Isolation and Data Interface (Encapsulated) Pulse Transformer 1CT:1CT Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HALO Electronics, Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | Isolation and Data Interface (Encapsulated) | |
Inductance | 350µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1CT | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.560" L x 0.300" W (14.22mm x 7.62mm) | |
Height - Seated (Max) | 0.340" (8.64mm) | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.64000 | £3.64 |
| 10 | £3.28900 | £32.89 |
| 25 | £3.15600 | £78.90 |
| 50 | £3.05880 | £152.94 |
| 100 | £2.96420 | £296.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 330 | £2.80697 | £926.30 |
| 660 | £2.71897 | £1,794.52 |
| 990 | £2.66861 | £2,641.92 |
| 1,650 | £2.60633 | £4,300.44 |
| 2,310 | £2.56602 | £5,927.51 |
| Unit Price without VAT: | £3.64000 |
|---|---|
| Unit Price with VAT: | £4.36800 |


