Image for SMP3308-681M is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMP3308-681M

DigiKey Part Number
2639-SMP3308-681MTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMP3308-681M
Description
FIXED IND 6.8UH 2.2A 72 MOHM SMD
Customer Reference
Detailed Description
6.8 µH Unshielded Inductor 2.2 A 72mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
-
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
3.8A
Shielding
Unshielded
DC Resistance (DCR)
72mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.530" L x 0.420" W (13.46mm x 10.67mm)
Height - Seated (Max)
0.118" (3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
700£3.59927£2,519.49
Manufacturers Standard Package
Unit Price without VAT:£3.59927
Unit Price with VAT:£4.31912