15M391K is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Delevan
In Stock: 499
Unit Price: £2.27000
Datasheet
3.9 µH Unshielded Molded Inductor 280 mA 2.3Ohm Max Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

15M391K

DigiKey Part Number
2639-15M391KTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
15M391K
Description
FIXED IND 3.9UH 280MA 2.3 OHM TH
Customer Reference
Detailed Description
3.9 µH Unshielded Molded Inductor 280 mA 2.3Ohm Max Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
2.3Ohm Max
Q @ Freq
33 @ 7.9MHz
Frequency - Self Resonant
100MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
7.9 MHz
Features
-
Mounting Type
Through Hole
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
0.156" Dia x 0.375" L (3.96mm x 9.53mm)
Height - Seated (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500£1.62668£4,066.70
Manufacturers Standard Package
Unit Price without VAT:£1.62668
Unit Price with VAT:£1.95202