3.9 µH Unshielded Molded Inductor 310 mA 2.3Ohm Max Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1537-26K

DigiKey Part Number
197-1537-26KTR-ND - Tape & Reel (TR)
197-1537-26KCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1537-26K
Description
FIXED IND 3.9UH 310MA 2.3 OHM TH
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
3.9 µH Unshielded Molded Inductor 310 mA 2.3Ohm Max Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
2.3Ohm Max
Q @ Freq
33 @ 7.9MHz
Frequency - Self Resonant
100MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
7.9 MHz
Mounting Type
Through Hole
Package / Case
Axial
Supplier Device Package
-
Size / Dimension
0.156" Dia x 0.375" L (3.96mm x 9.53mm)
Height - Seated (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 499
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£2.36000£2.36
10£1.93800£19.38
25£1.79280£44.82
50£1.69060£84.53
100£1.59390£159.39
250£1.47484£368.71
500£1.47156£735.78
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£1.31172£1,311.72
2,000£1.23723£2,474.46
3,000£1.20225£3,606.75
Manufacturers Standard Package
Unit Price without VAT:£2.36000
Unit Price with VAT:£2.83200